E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.88m³/min, 12W, 500mA Max, 120 x 120 x 38mm

RS Stock No.: 194-0660Brand: OmronManufacturers Part No.: R89F-DS1238H-S1
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Height

38mm

AC or DC Operation

DC

Power Consumption

12W

Width

120mm

Depth

120mm

Maximum Current

500mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

3.88m³/min

Noise Level

49dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 145.58

€ 145.58 Each (Exc. Vat)

€ 180.52

€ 180.52 Each (inc. VAT)

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.88m³/min, 12W, 500mA Max, 120 x 120 x 38mm

€ 145.58

€ 145.58 Each (Exc. Vat)

€ 180.52

€ 180.52 Each (inc. VAT)

Omron R89F Series Axial Fan, 24 V dc, DC Operation, 3.88m³/min, 12W, 500mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 145.58
5 - 9€ 139.39
10 - 24€ 136.26
25 - 49€ 133.26
50+€ 130.57

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Height

38mm

AC or DC Operation

DC

Power Consumption

12W

Width

120mm

Depth

120mm

Maximum Current

500mA

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

3.88m³/min

Noise Level

49dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines