Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
3W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
60%
Maximum Temperature
+60°C
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15WBrand: Omron
€ 241.95Each (Exc. Vat)
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 5V dc, 600mA Output, 3W
1
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 5V dc, 600mA Output, 3W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15WBrand: Omron
€ 241.95Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Voltage
5V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
3W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
60%
Maximum Temperature
+60°C
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
You may be interested in
Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2A Output, 15WBrand: Omron
€ 241.95Each (Exc. Vat)