Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Omron S8VS Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 7.5A Output, 180W

RS Stock No.: 468-3025Brand: OmronManufacturers Part No.: S8VS-18024B
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Width

75mm

Depth

119.5mm

Series

S8VS

Mounting Type

DIN Rail

Ripple And Noise

±2%

PRICED TO CLEAR

Yes

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

80%

MTBF

135000h

Load Regulation

±1.5%

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

Stock information temporarily unavailable.

P.O.A.

Omron S8VS Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 7.5A Output, 180W

P.O.A.

Omron S8VS Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 7.5A Output, 180W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Width

75mm

Depth

119.5mm

Series

S8VS

Mounting Type

DIN Rail

Ripple And Noise

±2%

PRICED TO CLEAR

Yes

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

80%

MTBF

135000h

Load Regulation

±1.5%

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals