Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Length
25mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
8mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
5.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
TL
Switching Current
100 mA
Country of Origin
Japan
Product details
TL-W Standard Flat Inductive Sensors
The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.
Features and benefits
Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection
€ 109.11
€ 109.11 Each (Exc. Vat)
€ 135.30
€ 135.30 Each (inc. VAT)
1
€ 109.11
€ 109.11 Each (Exc. Vat)
€ 135.30
€ 135.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Length
25mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
8mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
5.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
TL
Switching Current
100 mA
Country of Origin
Japan
Product details
TL-W Standard Flat Inductive Sensors
The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.
Features and benefits
Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection