E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc

RS Stock No.: 808-6346Brand: OmronManufacturers Part No.: TL-W5MC2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Width

18mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE

Switching Current

100 mA

Depth

10mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

TL-W

Country of Origin

China

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

Stock information temporarily unavailable.

€ 99.24

€ 99.24 Each (Exc. Vat)

€ 123.06

€ 123.06 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc

€ 99.24

€ 99.24 Each (Exc. Vat)

€ 123.06

€ 123.06 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30.5mm

Mounting Type

Non-Flush

Width

18mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE

Switching Current

100 mA

Depth

10mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

TL-W

Country of Origin

China

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection