E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

RS Stock No.: 252-6925Brand: OmronManufacturers Part No.: V430F000L12MSWP.1
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

€ 3,714.07

€ 3,714.07 Each (Exc. Vat)

€ 4,605.45

€ 4,605.45 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

€ 3,714.07

€ 3,714.07 Each (Exc. Vat)

€ 4,605.45

€ 4,605.45 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed