Omron Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.5 A, V1000 Series

RS Stock No.: 385-203Brand: OmronManufacturers Part No.: VZAB0P4BAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.5 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

108mm

Overall Length

128mm

Overall Width

68mm

Standards Met

CE

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.5 A, V1000 Series

P.O.A.

Omron Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.5 A, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

3.5 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

108mm

Overall Length

128mm

Overall Width

68mm

Standards Met

CE

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

You may be interested in