Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 908-3262Brand: OmronManufacturers Part No.: WLCA12-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

G1/2

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

94.1mm

Width

53.2mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

13.34 N

Mechanical Life

15000000Operations

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

P.O.A.

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

G1/2

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

94.1mm

Width

53.2mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

13.34 N

Mechanical Life

15000000Operations

Country of Origin

China