Omron, XF2M 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Top and Bottom Contact

RS Stock No.: 731-5807Brand: OmronManufacturers Part No.: XF2M-3015-1A
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Omron

Number Of Contacts

30

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top and Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

XF2M

Number Of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series

0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.

Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free

Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.60

€ 3.92 Each (In a Pack of 5) (Exc. Vat)

€ 24.30

€ 4.861 Each (In a Pack of 5) (inc. VAT)

Omron, XF2M 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Top and Bottom Contact
Select packaging type

€ 19.60

€ 3.92 Each (In a Pack of 5) (Exc. Vat)

€ 24.30

€ 4.861 Each (In a Pack of 5) (inc. VAT)

Omron, XF2M 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Top and Bottom Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95€ 3.92€ 19.60
100 - 370€ 3.29€ 16.45
375 - 1495€ 2.82€ 14.10
1500 - 2995€ 2.66€ 13.30
3000+€ 2.48€ 12.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Number Of Contacts

30

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top and Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

XF2M

Number Of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series

0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.

Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free

Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more