Technical Document
Specifications
Brand
OmronNumber Of Contacts
9
D-Sub Shell Size
E
D Connector Type
Standard D-Sub
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
XM2S
Country of Origin
Japan
Stock information temporarily unavailable.
€ 20.15
€ 20.15 Each (Exc. Vat)
€ 24.99
€ 24.99 Each (inc. VAT)
Omron XM2S Series D Sub Backshell, 9 Way, Strain Relief
1
€ 20.15
€ 20.15 Each (Exc. Vat)
€ 24.99
€ 24.99 Each (inc. VAT)
Omron XM2S Series D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 20.15 |
5 - 9 | € 19.42 |
10 - 19 | € 18.74 |
20 - 49 | € 18.06 |
50+ | € 17.44 |
Technical Document
Specifications
Brand
OmronNumber Of Contacts
9
D-Sub Shell Size
E
D Connector Type
Standard D-Sub
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
XM2S
Country of Origin
Japan