Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron XW5T-S4.0-1.1-1BL XW5T Series Blue, 1-Level, Screw Termination

RS Stock No.: 265-1018Brand: OmronManufacturers Part No.: XW5TS40111BL
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

1

Series

XW5T

American Wire Gauge

12AWG

Termination Method

Screw

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron XW5T-S4.0-1.1-1BL XW5T Series Blue, 1-Level, Screw Termination

P.O.A.

Omron XW5T-S4.0-1.1-1BL XW5T Series Blue, 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

1

Series

XW5T

American Wire Gauge

12AWG

Termination Method

Screw

Country of Origin

Germany

You may be interested in