E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi, MOC207VM DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 807-5002Brand: ON SemiconductorManufacturers Part No.: MOC207R2VM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2500 V ac

Typical Fall Time

4.7µs

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi, MOC207VM DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi, MOC207VM DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2500 V ac

Typical Fall Time

4.7µs

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor