onsemi SVC276-TL-E Dual Common Cathode Varactor Diode, 18.04pF min, 3.1:1 Tuning Ratio, 16V, 3-Pin MCPH

RS Stock No.: 791-9582Brand: ON SemiconductorManufacturers Part No.: SVC276-TL-E
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

18.04pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

100

Minimum Tuning Ratio

3.1

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi SVC276-TL-E Dual Common Cathode Varactor Diode, 18.04pF min, 3.1:1 Tuning Ratio, 16V, 3-Pin MCPH

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi SVC276-TL-E Dual Common Cathode Varactor Diode, 18.04pF min, 3.1:1 Tuning Ratio, 16V, 3-Pin MCPH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

18.04pF

Maximum Reverse Voltage

16V

Minimum Quality Factor

100

Minimum Tuning Ratio

3.1

Mounting Type

Surface Mount

Package Type

MCPH

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2 x 1.6 x 0.85mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more