Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Product details
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes
€ 11.50
€ 0.23 Each (In a Pack of 50) (Exc. Vat)
€ 14.26
€ 0.285 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 11.50
€ 0.23 Each (In a Pack of 50) (Exc. Vat)
€ 14.26
€ 0.285 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.23 | € 11.50 |
500+ | € 0.21 | € 10.50 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-41
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Product details
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes