E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi Switching Diode, 2-Pin DO-41 1N4004G

RS Stock No.: 774-3271Brand: onsemiManufacturers Part No.: 1N4004G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

Country of Origin

China

Product details

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:

• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band

Typical Applications

• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.16 Each (In a Pack of 50) (Exc. Vat)

€ 9.92

€ 0.198 Each (In a Pack of 50) (inc. VAT)

onsemi Switching Diode, 2-Pin DO-41 1N4004G
Select packaging type

€ 8.00

€ 0.16 Each (In a Pack of 50) (Exc. Vat)

€ 9.92

€ 0.198 Each (In a Pack of 50) (inc. VAT)

onsemi Switching Diode, 2-Pin DO-41 1N4004G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.16€ 8.00
500+€ 0.13€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

Country of Origin

China

Product details

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:

• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band

Typical Applications

• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more