Fairchild Switching Diode, 300mA 100V, 2-Pin DO-35 1N4148

RS Stock No.: 842-8002Brand: Fairchild SemiconductorManufacturers Part No.: 1N4148
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+175 °C

Height

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 60.00

€ 0.03 Each (In a Box of 2000) (Exc. Vat)

€ 74.40

€ 0.037 Each (In a Box of 2000) (inc. VAT)

Fairchild Switching Diode, 300mA 100V, 2-Pin DO-35 1N4148

€ 60.00

€ 0.03 Each (In a Box of 2000) (Exc. Vat)

€ 74.40

€ 0.037 Each (In a Box of 2000) (inc. VAT)

Fairchild Switching Diode, 300mA 100V, 2-Pin DO-35 1N4148
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
2000 - 8000€ 0.03€ 60.00
10000+€ 0.03€ 60.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+175 °C

Height

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in