onsemi, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 184-4129Brand: onsemiManufacturers Part No.: 1N5231B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

1600 Ω @ 0.25 mA, 17 Ω @ 20 mA

Maximum Reverse Leakage Current

5µA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.2V

Forward Current

200mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

±0.03%/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Bag of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Bag of 5000) (inc. VAT)

onsemi, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

€ 150.00

€ 0.03 Each (In a Bag of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Bag of 5000) (inc. VAT)

onsemi, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

1600 Ω @ 0.25 mA, 17 Ω @ 20 mA

Maximum Reverse Leakage Current

5µA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.2V

Forward Current

200mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

±0.03%/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more