Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
6V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
1Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.68 (Dia.) x 8.89mm
Forward Current
1A
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V
€ 210.00
€ 0.21 Each (In a Box of 1000) (Exc. Vat)
€ 260.40
€ 0.26 Each (In a Box of 1000) (inc. VAT)
1000
€ 210.00
€ 0.21 Each (In a Box of 1000) (Exc. Vat)
€ 260.40
€ 0.26 Each (In a Box of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| quantity | Unit price | Per Box |
|---|---|---|
| 1000 - 1000 | € 0.21 | € 210.00 |
| 2000+ | € 0.18 | € 180.00 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
6V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
1Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.68 (Dia.) x 8.89mm
Forward Current
1A
Maximum Operating Temperature
+200 °C
Minimum Operating Temperature
-65 °C
Forward Voltage
1.2V


