E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G

RS Stock No.: 774-3338Brand: onsemiManufacturers Part No.: 1N5402G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G
Select packaging type

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

onsemi 200V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5402G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.37€ 3.70
100 - 240€ 0.34€ 3.40
250+€ 0.29€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in