Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
12.5mA
Maximum Zener Impedance
26Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.57 x 2.92 x 2.05mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
€ 46.00
€ 0.23 Each (Supplied on a Reel) (Exc. Vat)
€ 57.04
€ 0.285 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
200
€ 46.00
€ 0.23 Each (Supplied on a Reel) (Exc. Vat)
€ 57.04
€ 0.285 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
200
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
200 - 480 | € 0.23 | € 4.60 |
500 - 980 | € 0.21 | € 4.20 |
1000 - 1980 | € 0.18 | € 3.60 |
2000+ | € 0.16 | € 3.20 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
12.5mA
Maximum Zener Impedance
26Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.57 x 2.92 x 2.05mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details