Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
115 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
7.5 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.92mm
Maximum Operating Temperature
+150 °C
Height
0.93mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 8.80
€ 0.44 Each (In a Pack of 20) (Exc. Vat)
€ 10.91
€ 0.546 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 8.80
€ 0.44 Each (In a Pack of 20) (Exc. Vat)
€ 10.91
€ 0.546 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.44 | € 8.80 |
200 - 480 | € 0.37 | € 7.40 |
500 - 980 | € 0.34 | € 6.80 |
1000 - 1980 | € 0.29 | € 5.80 |
2000+ | € 0.26 | € 5.20 |
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
115 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
7.5 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.92mm
Maximum Operating Temperature
+150 °C
Height
0.93mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.