Technical Document
Specifications
Brand
onsemiMaximum Output Current
10A
Maximum Output Voltage
10 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.1 V
Minimum Input Voltage
8 V
Maximum Input Voltage
19 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
32
Maximum Switching Frequency
3 MHz
Package Type
QFN
Switching Regulator
Yes
Line Regulation
0.05 %
Maximum Operating Temperature
+100 °C
Dimensions
5 x 5 x 0.95mm
Width
5mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
5mm
Product details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
€ 9.15
€ 1.83 Each (Supplied on a Reel) (Exc. Vat)
€ 11.35
€ 2.269 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 9.15
€ 1.83 Each (Supplied on a Reel) (Exc. Vat)
€ 11.35
€ 2.269 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMaximum Output Current
10A
Maximum Output Voltage
10 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.1 V
Minimum Input Voltage
8 V
Maximum Input Voltage
19 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
32
Maximum Switching Frequency
3 MHz
Package Type
QFN
Switching Regulator
Yes
Line Regulation
0.05 %
Maximum Operating Temperature
+100 °C
Dimensions
5 x 5 x 0.95mm
Width
5mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Length
5mm
Product details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.


