Technical Document
Specifications
Brand
onsemiSeries
AR0135CS
Image Size
1280 x 960pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
iBGA
Pin Count
63
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 5) (Exc. Vat)
onsemi AR0135CS AR0135CS2M00SUEA0-DPBR2 Image Sensor, 1280 x 960pixel, 60fps Serial-2 Wire, 63-Pin iBGA
5
P.O.A.
Each (In a Tray of 5) (Exc. Vat)
onsemi AR0135CS AR0135CS2M00SUEA0-DPBR2 Image Sensor, 1280 x 960pixel, 60fps Serial-2 Wire, 63-Pin iBGA
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiSeries
AR0135CS
Image Size
1280 x 960pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
iBGA
Pin Count
63
Country of Origin
Taiwan, Province Of China