Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
5.74 x 4.42 mm
Pin Count
47
€ 14.33
€ 14.33 Each (Exc. Vat)
€ 17.77
€ 17.77 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM00SMKA0-CP Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin 5.74 x 4.42 mm
Select packaging type
Standard
1
€ 14.33
€ 14.33 Each (Exc. Vat)
€ 17.77
€ 17.77 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM00SMKA0-CP Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin 5.74 x 4.42 mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
5.74 x 4.42 mm
Pin Count
47