Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
ODCSP47
Pin Count
47
€ 17.18
€ 17.18 Each (Exc. Vat)
€ 21.30
€ 21.30 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47
Select packaging type
Standard
1
€ 17.18
€ 17.18 Each (Exc. Vat)
€ 21.30
€ 21.30 Each (inc. VAT)
onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor, 1280 x 800pixel, 120fps Serial, 47-Pin ODCSP47
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiImage Size
1280 x 800pixel
Series
AR0145CS
Frame Rate
120fps
Interface Type
Serial
Mounting Type
Surface Mount
Package Type
ODCSP47
Pin Count
47