onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.: 759-8832Brand: onsemiManufacturers Part No.: BZX85C12
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
€ 0.062Each (In a Bag of 1000) (Exc. Vat)
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Select packaging type

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.10€ 10.00
500+€ 0.10€ 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
€ 0.062Each (In a Bag of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Magnatec, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
€ 0.062Each (In a Bag of 1000) (Exc. Vat)