Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
500nA
Dimensions
5.21 x 2.72 x 2.72mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor
€ 5.20
€ 0.26 Each (In a Pack of 20) (Exc. Vat)
€ 6.45
€ 0.322 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 5.20
€ 0.26 Each (In a Pack of 20) (Exc. Vat)
€ 6.45
€ 0.322 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.26 | € 5.20 |
200 - 480 | € 0.23 | € 4.60 |
500+ | € 0.21 | € 4.20 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
500nA
Dimensions
5.21 x 2.72 x 2.72mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction