Technical Document
Specifications
Brand
onsemiMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4. 4x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
100yr
Maximum Random Access Time
75ns
Number of Words
32K
Product details
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
€ 4.70
€ 0.94 Each (In a Pack of 5) (Exc. Vat)
€ 5.83
€ 1.166 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.70
€ 0.94 Each (In a Pack of 5) (Exc. Vat)
€ 5.83
€ 1.166 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | € 0.94 | € 4.70 |
| 50 - 120 | € 0.81 | € 4.05 |
| 125 - 245 | € 0.63 | € 3.15 |
| 250 - 495 | € 0.60 | € 3.00 |
| 500+ | € 0.57 | € 2.85 |
Technical Document
Specifications
Brand
onsemiMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4. 4x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
100yr
Maximum Random Access Time
75ns
Number of Words
32K
Product details
