E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi ESD7104MUTAG, Quint-Element Uni-Directional ESD Protection Array, 10-Pin U-DFN2510

RS Stock No.: 121-9838Brand: onsemiManufacturers Part No.: ESD7104MUTAG
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

10V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN2510

Maximum Reverse Stand-off Voltage

5V

Pin Count

10

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Dimensions

2.5 x 1 x 0.5mm

Maximum Operating Temperature

+125 °C

Test Current

1mA

Width

1mm

Maximum Reverse Leakage Current

1µA

Height

0.5mm

Length

2.5mm

Country of Origin

Malaysia

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,020.00

€ 0.34 Each (On a Reel of 3000) (Exc. Vat)

€ 1,264.80

€ 0.422 Each (On a Reel of 3000) (inc. VAT)

onsemi ESD7104MUTAG, Quint-Element Uni-Directional ESD Protection Array, 10-Pin U-DFN2510

€ 1,020.00

€ 0.34 Each (On a Reel of 3000) (Exc. Vat)

€ 1,264.80

€ 0.422 Each (On a Reel of 3000) (inc. VAT)

onsemi ESD7104MUTAG, Quint-Element Uni-Directional ESD Protection Array, 10-Pin U-DFN2510
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

10V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN2510

Maximum Reverse Stand-off Voltage

5V

Pin Count

10

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Dimensions

2.5 x 1 x 0.5mm

Maximum Operating Temperature

+125 °C

Test Current

1mA

Width

1mm

Maximum Reverse Leakage Current

1µA

Height

0.5mm

Length

2.5mm

Country of Origin

Malaysia

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in