Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi ESD7272LT1G, TVS Diode, 3-Pin SOT-23

RS Stock No.: 185-7978Brand: onsemiManufacturers Part No.: ESD7272LT1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

27V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+175 °C

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

24V

Automotive Standard

AEC-Q101

Capacitance

2pF

Length

3.04mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 300.00

€ 0.10 Each (On a Reel of 3000) (Exc. Vat)

€ 372.00

€ 0.124 Each (On a Reel of 3000) (inc. VAT)

onsemi ESD7272LT1G, TVS Diode, 3-Pin SOT-23

€ 300.00

€ 0.10 Each (On a Reel of 3000) (Exc. Vat)

€ 372.00

€ 0.124 Each (On a Reel of 3000) (inc. VAT)

onsemi ESD7272LT1G, TVS Diode, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

27V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Peak Pulse Current

16A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+175 °C

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Working Voltage

24V

Automotive Standard

AEC-Q101

Capacitance

2pF

Length

3.04mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more