onsemi N-Channel MOSFET, 222 A, 100 V, 3-Pin TO-220F FDPF2D3N10C

RS Stock No.: 181-1861Brand: onsemiManufacturers Part No.: FDPF2D3N10C
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

222 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.9mm

Length

10.36mm

Typical Gate Charge @ Vgs

108 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

16.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,270.00

€ 5.27 Each (In a Tube of 1000) (Exc. Vat)

€ 6,534.80

€ 6.535 Each (In a Tube of 1000) (inc. VAT)

onsemi N-Channel MOSFET, 222 A, 100 V, 3-Pin TO-220F FDPF2D3N10C

€ 5,270.00

€ 5.27 Each (In a Tube of 1000) (Exc. Vat)

€ 6,534.80

€ 6.535 Each (In a Tube of 1000) (inc. VAT)

onsemi N-Channel MOSFET, 222 A, 100 V, 3-Pin TO-220F FDPF2D3N10C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

222 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.9mm

Length

10.36mm

Typical Gate Charge @ Vgs

108 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

16.07mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more