Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole

RS Stock No.: 178-4594Brand: onsemiManufacturers Part No.: FGH40T120SQDNL4
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

160 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

454 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

4

Transistor Configuration

Single

Dimensions

15.8 x 5.2 x 22.74mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Gate Capacitance

5000pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 12.01

€ 12.01 Each (Exc. Vat)

€ 14.89

€ 14.89 Each (inc. VAT)

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole
Select packaging type

€ 12.01

€ 12.01 Each (Exc. Vat)

€ 14.89

€ 14.89 Each (inc. VAT)

onsemi FGH40T120SQDNL4, P-Channel IGBT, 160 A 1200 V, 4-Pin TO-247, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.01
10+€ 10.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

160 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

454 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

4

Transistor Configuration

Single

Dimensions

15.8 x 5.2 x 22.74mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Gate Capacitance

5000pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in