Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole

RS Stock No.: 178-4259Brand: onsemiManufacturers Part No.: FGH60T65SQD-F155
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

333 W

Number of Transistors

1

Package Type

TO-247 G03

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Minimum Operating Temperature

-55 °C

Gate Capacitance

3813pF

Maximum Operating Temperature

+175 °C

Energy Rating

50mJ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 175.50

€ 5.85 Each (In a Tube of 30) (Exc. Vat)

€ 217.62

€ 7.254 Each (In a Tube of 30) (inc. VAT)

onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole

€ 175.50

€ 5.85 Each (In a Tube of 30) (Exc. Vat)

€ 217.62

€ 7.254 Each (In a Tube of 30) (inc. VAT)

onsemi FGH60T65SQD-F155, P-Channel IGBT, 60 A 650 V, 3-Pin TO-247 G03, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

333 W

Number of Transistors

1

Package Type

TO-247 G03

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Minimum Operating Temperature

-55 °C

Gate Capacitance

3813pF

Maximum Operating Temperature

+175 °C

Energy Rating

50mJ

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in