onsemi, FOD3182V MOSFET Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 864-9133Brand: onsemiManufacturers Part No.: FOD3182V
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

38ns

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

24ns

Series

FOD

Product details

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

€ 22.05

€ 4.41 Each (In a Pack of 5) (Exc. Vat)

€ 27.34

€ 5.468 Each (In a Pack of 5) (inc. VAT)

onsemi, FOD3182V MOSFET Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

€ 22.05

€ 4.41 Each (In a Pack of 5) (Exc. Vat)

€ 27.34

€ 5.468 Each (In a Pack of 5) (inc. VAT)

onsemi, FOD3182V MOSFET Output Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 4.41€ 22.05
50 - 95€ 3.86€ 19.30
100+€ 3.39€ 16.95

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

38ns

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

24ns

Series

FOD

Product details

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor