onsemi, FODM3012R2-NF098 Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP

RS Stock No.: 802-3222PBrand: onsemiManufacturers Part No.: FODM3012R2-NF098
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Maximum Input Current

1 A

Isolation Voltage

3750 Vrms

Series

FODM

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

€ 84.00

€ 0.84 Each (Supplied on a Reel) (Exc. Vat)

€ 104.16

€ 1.042 Each (Supplied on a Reel) (inc. VAT)

onsemi, FODM3012R2-NF098 Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP
Select packaging type

€ 84.00

€ 0.84 Each (Supplied on a Reel) (Exc. Vat)

€ 104.16

€ 1.042 Each (Supplied on a Reel) (inc. VAT)

onsemi, FODM3012R2-NF098 Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 240€ 0.84€ 8.40
250 - 490€ 0.73€ 7.30
500 - 990€ 0.65€ 6.50
1000+€ 0.63€ 6.30

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Maximum Input Current

1 A

Isolation Voltage

3750 Vrms

Series

FODM

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor