Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

onsemi FQD18N20V2TM Digital Transistor, 2 + Tab-Pin DPAK

RS Stock No.: 186-7399Brand: onsemiManufacturers Part No.: FQD18N20V2TM
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Package Type

DPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

83 W

Pin Count

2 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.26mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,350.00

€ 0.94 Each (On a Reel of 2500) (Exc. Vat)

€ 2,914.00

€ 1.166 Each (On a Reel of 2500) (inc. VAT)

onsemi FQD18N20V2TM Digital Transistor, 2 + Tab-Pin DPAK

€ 2,350.00

€ 0.94 Each (On a Reel of 2500) (Exc. Vat)

€ 2,914.00

€ 1.166 Each (On a Reel of 2500) (inc. VAT)

onsemi FQD18N20V2TM Digital Transistor, 2 + Tab-Pin DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Package Type

DPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

83 W

Pin Count

2 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 6.22 x 2.26mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more