Technical Document
Specifications
Brand
onsemiPower Switch Type
Buck
Switch On Resistance
4Ω
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
120 mW, 25mW
Mounting Type
Surface Mount
Package Type
LSOP
Pin Count
7
Maximum Operating Temperature
+125 °C
Dimensions
10 x 6.6 x 3.6mm
Height
3.6mm
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
€ 1,670.00
€ 1.67 Each (On a Reel of 1000) (Exc. Vat)
€ 2,070.80
€ 2.071 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,670.00
€ 1.67 Each (On a Reel of 1000) (Exc. Vat)
€ 2,070.80
€ 2.071 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiPower Switch Type
Buck
Switch On Resistance
4Ω
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
120 mW, 25mW
Mounting Type
Surface Mount
Package Type
LSOP
Pin Count
7
Maximum Operating Temperature
+125 °C
Dimensions
10 x 6.6 x 3.6mm
Height
3.6mm
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines