E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi FSL336LRN, Integrate Pulse Width Modulator Power Switch IC 7-Pin, PDIP

RS Stock No.: 862-9148Brand: onsemiManufacturers Part No.: FSL336LRN
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Integrate Pulse Width Modulator

Number of Outputs

1

Maximum Operating Current

1.8A

Power Rating

7.08W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Product details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

onsemi FSL336LRN, Integrate Pulse Width Modulator Power Switch IC 7-Pin, PDIP
Select packaging type

€ 10.95

€ 2.19 Each (In a Pack of 5) (Exc. Vat)

€ 13.58

€ 2.716 Each (In a Pack of 5) (inc. VAT)

onsemi FSL336LRN, Integrate Pulse Width Modulator Power Switch IC 7-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Power Switch Type

Integrate Pulse Width Modulator

Number of Outputs

1

Maximum Operating Current

1.8A

Power Rating

7.08W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Product details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in