Technical Document
Specifications
Brand
onsemiLogic Family
FXL
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
MicroPak
Pin Count
10
Output Type
3 State
Dimensions
2.1 x 1.6 x 0.5mm
Logic Function
Bus Transceiver
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-24mA
Propagation Delay Test Condition
15pF
Maximum Propagation Delay Time @ Maximum CL
24 ns@ 1.3 V
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C
Product details
Voltage Level Translators, Fairchild Semiconductor
Voltage Level Translators, Fairchild Semiconductor
€ 1.55
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 1.92
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 1.55
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 1.92
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
FXL
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
MicroPak
Pin Count
10
Output Type
3 State
Dimensions
2.1 x 1.6 x 0.5mm
Logic Function
Bus Transceiver
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-24mA
Propagation Delay Test Condition
15pF
Maximum Propagation Delay Time @ Maximum CL
24 ns@ 1.3 V
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C
Product details