Technical Document
Specifications
Brand
onsemiNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
UMLP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
3.6 V
Minimum Supply Voltage
1.65 V
Product details
Serial I/O Peripherals, Fairchild Semiconductor
Stock information temporarily unavailable.
€ 6.50
€ 0.65 Each (In a Pack of 10) (Exc. Vat)
€ 8.06
€ 0.806 Each (In a Pack of 10) (inc. VAT)
onsemi 8-Channel I/O Expander I2C 16-Pin UMLP, FXL6408UMX
Select packaging type
Standard
10
€ 6.50
€ 0.65 Each (In a Pack of 10) (Exc. Vat)
€ 8.06
€ 0.806 Each (In a Pack of 10) (inc. VAT)
onsemi 8-Channel I/O Expander I2C 16-Pin UMLP, FXL6408UMX
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.65 | € 6.50 |
100 - 240 | € 0.57 | € 5.70 |
250 - 490 | € 0.52 | € 5.20 |
500 - 990 | € 0.44 | € 4.40 |
1000+ | € 0.42 | € 4.20 |
Technical Document
Specifications
Brand
onsemiNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
UMLP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
3.6 V
Minimum Supply Voltage
1.65 V
Product details