Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
1A
Output Voltage
5 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
77 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Minimum Input Voltage
4.75 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
4.57mm
Minimum Operating Temperature
-40 °C
Length
10.23mm
Width
10.61mm
Country of Origin
Malaysia
€ 117.50
€ 2.35 Each (In a Tube of 50) (Exc. Vat)
€ 145.70
€ 2.914 Each (In a Tube of 50) (inc. VAT)
50
€ 117.50
€ 2.35 Each (In a Tube of 50) (Exc. Vat)
€ 145.70
€ 2.914 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 100 | € 2.35 | € 117.50 |
150 - 200 | € 2.19 | € 109.50 |
250+ | € 2.17 | € 108.50 |
Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
1A
Output Voltage
5 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
77 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Minimum Input Voltage
4.75 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
4.57mm
Minimum Operating Temperature
-40 °C
Length
10.23mm
Width
10.61mm
Country of Origin
Malaysia