onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

RS Stock No.: 689-9932Brand: onsemiManufacturers Part No.: LM2575T-5G
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Maximum Output Voltage

5.25 V

Regulator Function

Buck Controller

Minimum Output Voltage

4.75 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

9.27mm

Efficiency

77%

Dimensions

10.54 x 4.57 x 9.27mm

Width

4.57mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.92

€ 2.92 Each (Exc. Vat)

€ 3.62

€ 3.62 Each (inc. VAT)

onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
Select packaging type

€ 2.92

€ 2.92 Each (Exc. Vat)

€ 3.62

€ 3.62 Each (inc. VAT)

onsemi, LM2575T-5G Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 2.92
10+€ 2.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Maximum Output Voltage

5.25 V

Regulator Function

Buck Controller

Minimum Output Voltage

4.75 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

9.27mm

Efficiency

77%

Dimensions

10.54 x 4.57 x 9.27mm

Width

4.57mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more