LM311DR2G onsemi, Comparator, CMOS O/P, 200ns 36 V 8-Pin SOIC

RS Stock No.: 805-1365Brand: onsemiManufacturers Part No.: LM311DR2G
brand-logo
View all in Comparators

Technical Document

Specifications

Brand

onsemi

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS

Number of Channels per Chip

1

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

36 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical Dual Supply Voltage

±30V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

200 V/mV

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.25

€ 0.37 Each (Supplied as a Tape) (Exc. Vat)

€ 11.47

€ 0.459 Each (Supplied as a Tape) (inc. VAT)

LM311DR2G onsemi, Comparator, CMOS O/P, 200ns 36 V 8-Pin SOIC
Select packaging type

€ 9.25

€ 0.37 Each (Supplied as a Tape) (Exc. Vat)

€ 11.47

€ 0.459 Each (Supplied as a Tape) (inc. VAT)

LM311DR2G onsemi, Comparator, CMOS O/P, 200ns 36 V 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tape
25 - 75€ 0.37€ 9.25
100 - 225€ 0.31€ 7.75
250 - 475€ 0.29€ 7.25
500 - 975€ 0.26€ 6.50
1000+€ 0.23€ 5.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS

Number of Channels per Chip

1

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

36 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical Dual Supply Voltage

±30V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

200 V/mV

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more