Technical Document
Specifications
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
4.92 → 5.07 V
Number of Outputs
1
Line Regulation
0.1 %
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 2.38 x 7.49mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
7.49mm
Length
6.73mm
Width
2.38mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 26.75
€ 1.07 Each (Supplied as a Tape) (Exc. Vat)
€ 33.17
€ 1.327 Each (Supplied as a Tape) (inc. VAT)
Standard
25
€ 26.75
€ 1.07 Each (Supplied as a Tape) (Exc. Vat)
€ 33.17
€ 1.327 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | € 1.07 | € 26.75 |
100 - 225 | € 0.94 | € 23.50 |
250+ | € 0.84 | € 21.00 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
4.92 → 5.07 V
Number of Outputs
1
Line Regulation
0.1 %
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 2.38 x 7.49mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
7.49mm
Length
6.73mm
Width
2.38mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.