Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Logic Function
Translator
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Low Level Output Current
50mA
Maximum High Level Output Current
-50mA
Translation
ECL, LVECL to LVPECL, PECL
Maximum Propagation Delay Time @ Maximum CL
0.34 ns @ -3 V, -5.5 V ns @ 5.5 V
Maximum Operating Supply Voltage
±5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
±3 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
€ 29.26
€ 29.26 Each (Supplied in a Tube) (Exc. Vat)
€ 36.28
€ 36.28 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
€ 29.26
€ 29.26 Each (Supplied in a Tube) (Exc. Vat)
€ 36.28
€ 36.28 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Logic Function
Translator
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Low Level Output Current
50mA
Maximum High Level Output Current
-50mA
Translation
ECL, LVECL to LVPECL, PECL
Maximum Propagation Delay Time @ Maximum CL
0.34 ns @ -3 V, -5.5 V ns @ 5.5 V
Maximum Operating Supply Voltage
±5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
±3 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.