Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
LVDS
Dimensions
5 x 4 x 1.5mm
Logic Function
Translator
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
LVPECL/LVDS to LVTTL
Maximum Propagation Delay Time @ Maximum CL
2.5ns
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
€ 53.30
€ 5.33 Each (Supplied in a Tube) (Exc. Vat)
€ 66.09
€ 6.61 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 53.30
€ 5.33 Each (Supplied in a Tube) (Exc. Vat)
€ 66.09
€ 6.61 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
LVDS
Dimensions
5 x 4 x 1.5mm
Logic Function
Translator
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
LVPECL/LVDS to LVTTL
Maximum Propagation Delay Time @ Maximum CL
2.5ns
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.