Technical Document
Specifications
Brand
onsemiLogic Function
Hex Inverter/Buffer
Input Type
Single Ended
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
140ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
10mm
Width
4mm
Country of Origin
China
€ 975.00
€ 0.39 Each (On a Reel of 2500) (Exc. Vat)
€ 1,209.00
€ 0.484 Each (On a Reel of 2500) (inc. VAT)
2500
€ 975.00
€ 0.39 Each (On a Reel of 2500) (Exc. Vat)
€ 1,209.00
€ 0.484 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiLogic Function
Hex Inverter/Buffer
Input Type
Single Ended
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
140ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
10mm
Width
4mm
Country of Origin
China