onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOIC

RS Stock No.: 178-4719Brand: onsemiManufacturers Part No.: MC14051BDG
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 26.40

€ 0.55 Each (In a Tube of 48) (Exc. Vat)

€ 32.74

€ 0.682 Each (In a Tube of 48) (inc. VAT)

onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOIC

€ 26.40

€ 0.55 Each (In a Tube of 48) (Exc. Vat)

€ 32.74

€ 0.682 Each (In a Tube of 48) (inc. VAT)

onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
48 - 48€ 0.55€ 26.40
96 - 192€ 0.55€ 26.40
240 - 432€ 0.52€ 24.96
480+€ 0.52€ 24.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in