Technical Document
Specifications
Brand
onsemiLogic Family
CMOS
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
No
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
19.2mA
Maximum Low Level Output Current
-8.2mA
Maximum Propagation Delay Time @ Maximum CL
200ns
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Product details
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
€ 11.40
€ 0.57 Each (In a Pack of 20) (Exc. Vat)
€ 14.14
€ 0.707 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 11.40
€ 0.57 Each (In a Pack of 20) (Exc. Vat)
€ 14.14
€ 0.707 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.57 | € 11.40 |
200 - 480 | € 0.52 | € 10.40 |
500+ | € 0.44 | € 8.80 |
Technical Document
Specifications
Brand
onsemiLogic Family
CMOS
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
No
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
19.2mA
Maximum Low Level Output Current
-8.2mA
Maximum Propagation Delay Time @ Maximum CL
200ns
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Length
10mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Product details