onsemi MC33035DWR2G, BLDC Motor Driver IC 24-Pin, SOIC

RS Stock No.: 186-8852Brand: onsemiManufacturers Part No.: MC33035DWR2G
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

onsemi

Motor Type

BLDC

Configuration

3 Phase

Output Configuration

Single Ended

Maximum Output Current

10mA

Maximum Supply Voltage

30 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

30 V

Pin Count

24

Minimum Operating Supply Voltage

10 V

Typical Switching Frequency

25kHz

Series

MC33035

Product Length

15.54mm

Height

2.36mm

Width

7.6mm

Product Height

2.36mm

Minimum Operating Temperature

-40 °C

Dimensions

15.54 x 7.6 x 2.36mm

Product Width

7.6mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

15.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,650.00

€ 4.65 Each (On a Reel of 1000) (Exc. Vat)

€ 5,766.00

€ 5.766 Each (On a Reel of 1000) (inc. VAT)

onsemi MC33035DWR2G, BLDC Motor Driver IC 24-Pin, SOIC

€ 4,650.00

€ 4.65 Each (On a Reel of 1000) (Exc. Vat)

€ 5,766.00

€ 5.766 Each (On a Reel of 1000) (inc. VAT)

onsemi MC33035DWR2G, BLDC Motor Driver IC 24-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Motor Type

BLDC

Configuration

3 Phase

Output Configuration

Single Ended

Maximum Output Current

10mA

Maximum Supply Voltage

30 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

30 V

Pin Count

24

Minimum Operating Supply Voltage

10 V

Typical Switching Frequency

25kHz

Series

MC33035

Product Length

15.54mm

Height

2.36mm

Width

7.6mm

Product Height

2.36mm

Minimum Operating Temperature

-40 °C

Dimensions

15.54 x 7.6 x 2.36mm

Product Width

7.6mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

15.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more